Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP08DR2

Logic IC, XOR / XNOR Gate, Single, 2 Inputs, 8 Pins, SOIC
$ 4.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP08DR2.

IHS

Datasheet11 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.455
$ 4.151
$ 4.151
Stock
605,217
326,866
326,866
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
30 mA
30 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
100EL Series, 2-INPUT Xor/xnor Gate, PDSO8, Plastic, SOIC-8
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
OPEN-EMITTER TIN LEAD 10EL 2Input AND/NAND Gate multi inverter 4.9mm 0.37ns 5V -40C~85C
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
ECL 2 Input AND/NAND Gate, 0.39ns Diff, 4.2V, 5.7V, 50mA/-50mA, SOIC-8, SMD, 5mm × 4mm × 1.5mm

Descriptions

Descriptions of onsemi MC10EP08DR2 provided by its distributors.

Logic IC, XOR / XNOR Gate, Single, 2 Inputs, 8 Pins, SOIC
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
Non-RoHS Compliant DUAL ECL GULL WING (Logic Type) Inverter IC 85C 38mA -5.2V 0.3ns
XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd