Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EPT23LKG-TR

100EPT23 LVPECL 100EPT Tape & Reel (TR) level shifter translator 2.5ns 3.3V -3mA -40C~85C TA
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT23LKG-TR.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+9.11%

CAD Models

Download Microchip SY100EPT23LKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 1.78
Stock
122,376
232,735
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
2.5 ns
2.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-10-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Analog DevicesADG3233BRMZ
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
MicrochipSY10EPT20VKG
e4 10EPT20 NICKEL PALLADIUM GOLD LVCMOS LVTTL level shifter translator 600ps 5.5V 3mm -50mA
Texas InstrumentsSN65EL16DGKR
EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Analog DevicesADG3233BRM
e0 ADG3233 Tin/Lead (Sn/Pb) Tube level shifter translator 3.5ns 1.8V 139.989945mg 2muA
Analog DevicesADG3233BRMZ-REEL7
IC TRNSLTR BIDIRECTIONAL 8MSOP Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps 8-MSOP

Descriptions

Descriptions of Microchip SY100EPT23LKG-TR provided by its distributors.

100EPT23 LVPECL 100EPT Tape & Reel (TR) level shifter translator 2.5ns 3.3V -3mA -40C~85C TA
3.3V Dual Differential LVPECL-to-LVTTL Translator
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin MSOP T/R
Translator, 4 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, MSOP
Mixed Signal 2.5ns Non-inverting LVTTL 1 2 LVPECL Unidirectional MSOP-8 SMD mount,glue mount 3mm*3mm*920μm
Translator, 3.3V, 0.275GHz, MSOP-8, RoHS
Microchip SCT
IC TRANSLTR UNIDIRECTIONAL 8MSOP
IC TRANSLATOR DUAL 3.3V 8-MSOP
DUAL PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EPT23LKG TR
  • SY100EPT23LKGTR