Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY10EPT20VKG

e4 10EPT20 NICKEL PALLADIUM GOLD LVCMOS LVTTL level shifter translator 600ps 5.5V 3mm -50mA
$ 1.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EPT20VKG.

HQonline

Datasheet6 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY10EPT20VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 0.888
Stock
74,506
144,138
Authorized Distributors
2
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Translator
-
Number of Channels
-
-
Propagation Delay
600 ps
-
Data Rate
-
-
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, MSOP
MicrochipSY100EPT22VKG
100EPT22 LVCMOS LVTTL 100EPT Tube level shifter translator 600ps 5.25V 920mum -50mA
MicrochipSY100EPT28LKG
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP Tube
Texas InstrumentsSN65EL16DGK
e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Texas InstrumentsSN65EL16DGKR
EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns

Descriptions

Descriptions of Microchip SY10EPT20VKG provided by its distributors.

e4 10EPT20 NICKEL PALLADIUM GOLD LVCMOS LVTTL level shifter translator 600ps 5.5V 3mm -50mA
Mixed Signal Differential LVPECL 1 1 LVCMOS,LVTTL Unidirectional MSOP-8 SMD mount
3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator
IC TRANSLTR UNIDIRECTIONAL 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.