Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG3233BRM

IC TRNSLTR BIDIRECTIONAL 8MSOP Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps 8-MSOP

$ 0.987

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3233BRM.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages15 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3233BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 1.58
$ 1.58
Stock
337,837
601,112
601,112
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
-
1
1
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Data Rate
10 Mbps
30 Mbps
30 Mbps
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Analog DevicesADG804YRMZ-REEL7
Other Interface ICs; ADG804YRMZ-REEL7; ANALOG DEVICES; 10; 3.6 V; 1.65 V; MSOP
Analog DevicesADG804YRM
0.5 ohm CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | IC MULTIPLEXER 4X1 10MSOP
Texas InstrumentsTS3A24157DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.65Ω Ron 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DGSR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSSOP -40 to 85
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Analog DevicesADG704BRMZ-REEL
Analog Multiplexer Single 4:1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC

Descriptions

Descriptions of Analog Devices ADG3233BRM provided by its distributors.

IC TRNSLTR BIDIRECTIONAL 8MSOP Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps 8-MSOP
Voltage Level 3.5ns Non-inverting 1 1 1.65V 3.6V 10Mbps Bidirectional 1.65V~3.6V 1.65V~3.6V MSOP-8 SMD mount 3mm*3mm*1.1mm
The ADG3233 is a bypass switch designed on a sub micron process which operates from supplies as low as 1.65 V. The device is guaranteed for operation over the supply range 1.65 V to 3.6 V. It operates from two supply voltages allowing bi-directional level translation, i.e. it translates low voltages to higher voltages and vice versa. The signal path is uni-directional, data may only flow from A to Y. This type of device may be used in applications that require a bypassing function. It is ideally suited to bypassing devices in a JTAG chain or bypassing devices in a daisychain loop. One switch could be used for each device or a number of devices thus allowing easy bypassing of one or more devices in a chain. This may be particularly useful in reducing the time overhead in testing devices in the JTAG chain or in daisy chain applications where the user does not wish to change the settings of a particular device. The Bypass Switch is packaged in two of the smallest footprints available for its required pin count. The 8 lead SOT23 package requires only 8.26mm2 board space, while the MicroSOIC package occupies approximately 15mm2 board area.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated