Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EPT23LKG

Mixed Signal 1.9ns Non-inverting LVTTL 1 2 3.6V LVPECL Unidirectional MSOP-8 SMD mount

$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT23LKG.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

Newark

Inventory History

3 month trend:
-1.37%

CAD Models

Download Microchip SY100EPT23LKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.775
$ 2.97
Stock
230,251
115,731
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
2.5 ns
2.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-05-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS100DGK
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
Texas InstrumentsSN65LVDT101DGK
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
Analog DevicesADG3233BRMZ
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
Analog DevicesADG3233BRMZ-REEL7
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator -40C~85C TA 10Mbps 3mm 1.8V
Analog DevicesADG3233BRM
Low Voltage 1.65 V to 3.6 V, Bidirectional Logic Level Translation, Bypass Switch | IC TRNSLTR BIDIRECTIONAL 8MSOP
MicrochipSY10EPT20VKG
e4 10EPT20 NICKEL PALLADIUM GOLD LVCMOS LVTTL level shifter translator 600ps 5.5V 3mm -50mA

Descriptions

Descriptions of Microchip SY100EPT23LKG provided by its distributors.

Mixed Signal 1.9ns Non-inverting LVTTL 1 2 3.6V LVPECL Unidirectional MSOP-8 SMD mount
3.3V Dual Differential LVPECL-to-LVTTL Translator
100EPT23 LVPECL 100EPT Tube level shifter translator 2.5ns 3.6V -3mA -40C~85C TA
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin MSOP Tube
Translator, 4 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, MSOP
Translator, 3.3V, 0.275GHz, MSOP-8, RoHS
Microchip SCT
IC XLATOR DUAL DIFF 3.3V 8-MSOP
DUAL PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.