Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EPT22VZG-TR

Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, SOIC
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT22VZG-TR.

Future Electronics

Datasheet6 pages18 years ago

iiiC

Inventory History

3 month trend:
-15.18%

CAD Models

Download Microchip SY100EPT22VZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.69
Stock
108,597
307,228
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
300 ps
300 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-02-03
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY100ELT22LZG
SY100ELT22L Series 3.8 V Dual TTL-to-Differential PECL Translator - SOIC-8
MicrochipSY100ELT23LZG
SY100ELT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
MicrochipSY100ELT21LZG
100ELT21 LVPECL 100ELT Tube level shifter translator 2ns 3.465V 1.48mm -3mA
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8
Translator TTL to PECL 1-CH Unidirectional 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip SY100EPT22VZG-TR provided by its distributors.

Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, SOIC
3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator
Mixed Signal Level Shifter, LVPECL/LVCMOS/LVTTL, 0.3ns, SOIC-8, SMD, Adhesive Mount, 4.93mm×3.94mm×1.48mm
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R
3.3V/5V Dual Lvttl/Lvcmos-To-Differentia; |Microchip Technology SY100EPT22VZG-TR
100EPT22 LVCMOS LVTTL 100EPT Tape & Reel (TR) level shifter translator 300ps 5.25V -50mA -40C~85C TA
Translator, 6V, 0.8GHz, SOIC-8, RoHS
Microchip SCT
1 2 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC TRANSLATOR DIFF 3.3V 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EPT22VZG TR
  • SY100EPT22VZGTR