onsemi MC100LVELT23DR2G

Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT23DR2G.

IHS

Datasheet10 pages10 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi MC100LVELT23DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.035
$ 2.29
$ 2.29
Stock
1,155,803
1,046,222
1,046,222
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MC100ELT23 Series 100 MHz 5.25 V Dual Differential PECL to TTL Translator-SOIC-8
Voltage Level Translator 2-CH Bidirectional 8-Pin SOIC N T/R
Level Translator, 2-Bit, 140 Mbps, Enhanced Dual-Supply, Auto Sense

Descriptions

Descriptions of onsemi MC100LVELT23DR2G provided by its distributors.

Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
Mixed Signal 2.5ns@ 3.3V Non-inverting LVTTL 1 2 3V 3.8V LVDS,LVPECL Unidirectional SOIC-8 SMD mount 1.75mm(height)
1 2 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC XLATOR DUAL DIFF 3.3V 8-SOIC
DIFF LVPECL/LVDS-LVTTL TRANSLATR, 85DEGC;
2 Func, True Output, ECL, PDSO8
差分 LVPECL/LVDS-LVTTL 砖唤起, 85度C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd