Microchip SY100ELT21LZG

SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT21LZG.

Microchip

Datasheet12 pages7 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.12%

CAD Models

Download Microchip SY100ELT21LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.36
Stock
239,029
88,711
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
2 ns
2.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-01-13
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY10ELT21LZG
Mixed signal Non-inverting LVTTL 1 1 LVPECL Unidirectional SOIC-8 SMD mount
Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3V 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Rail
Mixed Signal 2.95ns Non-inverting LVTTL 1 2 3.6V LVDS,LVPECL Unidirectional SOIC-8 SMD mount
Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
MicrochipSY100EPT22VZG
100EPT22 LVCMOS LVTTL 100EPT Tube level shifter translator 300ps 5.25V -50mA -40C~85C TA

Descriptions

Descriptions of Microchip SY100ELT21LZG provided by its distributors.

SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8
Translator, 2 Input, 2.5 ns, 3.135 V to 3.465 V, 8 Pins, NSOIC
Level Translator, Single, Wsoic-8; |Microchip Technology SY100ELT21LZG
Mixed Signal 2ns Non-inverting LVTTL 1 1 3.135V 3.3V LVPECL Unidirectional SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
Translator, 3.3V, 0.15GHz, SOIC-8, RoHS
Microchip SCT
Translator LVPECL to LVTTL 8-Pin SOIC
1 1 SOP-8 Translators / Level Shifters ROHS
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC TRANSLATOR 3.3V DIFF 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.