Microchip SY100EPT22VZG

100EPT22 LVCMOS LVTTL 100EPT Tube level shifter translator 300ps 5.25V -50mA -40C~85C TA
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT22VZG.

SHENGYU ELECTRONICS

Datasheet6 pages18 years ago

iiiC

Inventory History

3 month trend:
+30.43%

CAD Models

Download Microchip SY100EPT22VZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.695
$ 1.828
Stock
330,728
109,915
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
300 ps
300 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY100ELT22LZG
SY100ELT22L Series 3.8 V Dual TTL-to-Differential PECL Translator - SOIC-8
MicrochipSY100ELT23LZG
SY100ELT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
MicrochipSY100ELT21LZG
SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8
MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8
Translator TTL to PECL 1-CH Unidirectional 8-Pin SOIC N Tube
IC XLATOR TTL-PECL DIFF 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC

Descriptions

Descriptions of Microchip SY100EPT22VZG provided by its distributors.

100EPT22 LVCMOS LVTTL 100EPT Tube level shifter translator 300ps 5.25V -50mA -40C~85C TA
3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator
Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, SOIC
3.3V/5V Dual Lvttl/Lvcmos-To-Differentia; |Microchip Technology SY100EPT22VZG
Translator, 6V, 0.8GHz, SOIC-8, RoHS
Microchip SCT
Mixed Signal 0.3ns Differential LVPECL 1 2 3.135V 3.8V,5.5V LVCMOS,LVTTL Unidirectional SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
IC TRANSLATOR DIFF 3.3V 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.