Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EPT22VKG-TR

Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, MSOP

$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT22VKG-TR.

SHENGYU ELECTRONICS

Datasheet6 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-68.85%

CAD Models

Download Microchip SY100EPT22VKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.842
$ 1.737
Stock
126,722
221,441
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
600 ps
600 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-10-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipSY10EPT20VKG
e4 10EPT20 NICKEL PALLADIUM GOLD LVCMOS LVTTL level shifter translator 600ps 5.5V 3mm -50mA
Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Texas InstrumentsSN65EL16DGK
e4 65EL16 Tube GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Texas InstrumentsSN65EL16DGKR
EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Analog DevicesADG3233BRMZ
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
Analog DevicesADG3233BRMZ-REEL7
IC TRNSLTR BIDIRECTIONAL 8MSOP Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10Mbps 8-MSOP

Descriptions

Descriptions of Microchip SY100EPT22VKG-TR provided by its distributors.

Differential PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, MSOP
IC TRANSLATOR DIFF 3.3V 8-MSOP / Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP T/R
3.3V/5V Dual Lvttl/Lvcmos-To-Differentia; |Microchip Technology SY100EPT22VKG-TR
3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator
100EPT22 LVCMOS LVTTL 100EPT Tape & Reel (TR) level shifter translator 600ps 5.25V -50mA -40C~85C TA
IC TRANSLTR UNIDIRECTIONAL 8MSOP Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
DUAL TTL/CMOS TO PECL TRANSLATOR COMPLEMENTARY OUTPUT PDSO8
Translator, 6V, 0.8GHz, MSOP-8, RoHS
Microchip SCT
Mixed Signal 0.6ns Differential LVPECL 1 2 3.135V 5.25V LVCMOS,LVTTL Unidirectional MSOP-8 SMD mount,glue mount 3mm*3mm*920μm
IC TRANSLTR UNIDIRECTIONAL 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EPT22VKG TR
  • SY100EPT22VKGTR