Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EPT22VKG

100EPT22 LVCMOS LVTTL 100EPT Tube level shifter translator 600ps 5.25V 920mum -50mA

$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT22VKG.

SHENGYU ELECTRONICS

Datasheet6 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-16.66%

CAD Models

Download Microchip SY100EPT22VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.737
$ 1.842
Stock
222,388
126,720
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
600 ps
600 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Projected EOL Date2034-04-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY10EPT20VKG
e4 10EPT20 NICKEL PALLADIUM GOLD LVCMOS LVTTL level shifter translator 600ps 5.5V 3mm -50mA
Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Texas InstrumentsSN65EL16DGKR
EAR99 65EL16 Tape & Reel (TR) GENERAL PURPOSE interface driver -5V 23mA 1.07mm 0.3ns
Texas InstrumentsSN65LVDS100DGK
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-VSSOP -40 to 85
Analog DevicesADG3233BRMZ
Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch
Analog DevicesADG3233BRMZ-REEL7
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator -40C~85C TA 10Mbps 3mm 1.8V

Descriptions

Descriptions of Microchip SY100EPT22VKG provided by its distributors.

100EPT22 LVCMOS LVTTL 100EPT Tube level shifter translator 600ps 5.25V 920mum -50mA
Mixed Signal Translator, LVPECL, LVCMOS, LVTTL, Unidirectional, MSOP-8, SMD, 3mm × 3mm × 920μm
DIFF PECL TRANSLATOR, DUAL, MSOP-8; No. of Inputs: 2; Output Current: 50mA; Propagation Delay: 600ps; No. of Pins: 8Pins; Logic Case Style: MSOP; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Differential PECL Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.