Microchip SY100EPT21LKG

SY100EPT21 Series 3.3 V Differential LVPECL To LVTTL Translator - MSOP-8
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EPT21LKG.

Microchip

Datasheet6 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-31.03%

CAD Models

Download Microchip SY100EPT21LKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
MicrochipHV850MG-G
INDUCTORLESS EL LAMP DRIVER8 MSOP 3x3mm T/R | Microchip Technology Inc. HV850MG-G
Texas InstrumentsPCA9515ADGKR
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
±15kV HBM ESD Protected, 3.3V, Half-duplex, 500kbps RS-485/RS-422 Transceiver with Tx/Rx enable
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip SY100EPT21LKG provided by its distributors.

SY100EPT21 Series 3.3 V Differential LVPECL To LVTTL Translator - MSOP-8
Mixed Signal 1.9ns LVTTL 1 1 500mV 3.8V LVPECL MSOP-8 3mm*3mm*920¦Ìm
e4 100EPT21 Nickel/Palladium/Gold (Ni/Pd/Au) LVPECL level shifter translator 2.5ns 3.3V 3mm -3mA
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin MSOP Tube
Differential PECL Translator, 1 Inputs, 1.9 ns, 3.3V, MSOP-8
MSOP-8 Translators / Level Shifters ROHS
Translator, 3.3V, 0.275GHz, MSOP-8, RoHS
Microchip SCT
PECL to TTL Translator, 1 Func, True Output, PDSO8
IC TRANSLATOR DIFF 3.3V 8-MSOP
LVPECL-LVTTL TRANSLATOR, -40 TO 85DEG C; No. of Inputs: 1; Output Current: -; Propagation Delay: 1.9ns; No. of Pins: 8Pins; Logic Case Style: MSOP; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Operating Temperature Min: -40°

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EPT21LKG.