Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9515ADGKR

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85

$ 1.988
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515ADGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Upverter

Newark

iiiC

Inventory History

3 month trend:
-7.69%

CAD Models

Download Texas Instruments PCA9515ADGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.988
$ 1.538
Stock
380,005
183,562
Authorized Distributors
4
3
Number of Channels
2
2
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
45 ns
45 ns
Operating Supply Voltage
-
3.6 V
Case/Package
VSSOP
VSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515ADGKR.

Related Parts

Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
Analog DevicesADG836YRMZ
Analog Switch Dual Single Pole Double Throw 3.6 Volt 10-Pin MSOP
Analog DevicesADG836YRMZ-REEL
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
Analog DevicesADG836YRM-REEL
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 67dB 25pF 650mOhm 40pC
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G

Descriptions

Descriptions of Texas Instruments PCA9515ADGKR provided by its distributors.

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
I2C Logic Repeater 2.5V/3.3V 8-Pin VSSOP T/R / IC REDRIVER I2C 1CH 8VSSOP
VSSOP-8-0.65mm Signal Buffers, Repeaters, Splitters ROHS
I2C BUS and SMBus Repeater 8-Pin VSSOP T/R
CA9515 Tape & Reel (TR) BICMOS NRND (Last Updated: 2days ago) signal repeater 3V 0.65mm -40C~85C 500muA
Logic - I2C Dual Bidirct I2C Bus & SMBus Repeater
Signal Buffer/Repeater/Distributor I/O Expander
Interface Circuit, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9515ADGKR .
  • PCA9515ADGKR.