Microchip SY100EP32VKG-TR

SY100EP32 Series 4 GHz Integrated ÷2 Divider w/Differential Clock Input - SOIC-8
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP32VKG-TR.

SHENGYU ELECTRONICS

Datasheet9 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.89%

CAD Models

Download Microchip SY100EP32VKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 2.25
Stock
233,203
193,182
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG602BRM-REEL7
GULL WING Surface Mount Non-RoHS Compliant SPST Switch IC 60dB 0.35Ohm -5.5V 120ns
Analog DevicesADG601BRM
GULL WING Surface Mount Non-RoHS Compliant SPST Switch IC 60dB 0.35Ohm -5.5V 120ns
Analog DevicesADG751BRM-REEL7
IC VIDEO SWITCH SPST 8MSOP / Circuit IC Switch 8-MSOP

Descriptions

Descriptions of Microchip SY100EP32VKG-TR provided by its distributors.

SY100EP32 Series 4 GHz Integrated ÷2 Divider w/Differential Clock Input - SOIC-8
Divide By 3 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology SY100EP32VKG-TR
Tape & Reel (TR) Active 100EP32 Divide-by-2 logic counter 440ps 2005 4.12V 30mA
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin MSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP32VKG TR
  • SY100EP32VKGTR