What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY100EP32VKG

Multiplier/Divider, Divide by 2, 1 Input, 4 GHz, 3 V to 5.5 V, 8 Pins, MSOP

$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP32VKG.

Augswan

Datasheet18 pages7 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.89%

CAD Models

Download Microchip SY100EP32VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.23
Stock
259,675
216,604
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
1
1
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesADG619BRM-REEL7
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
Analog DevicesADG820BRMZ
Analog Switch/Analog Multiplexer Single 2:1 Automotive 8-Pin MSOP
Analog DevicesADG722BRM-REEL
Analog Switch Dual SPST 8-Pin MSOP T/R
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability

Descriptions

Descriptions of Microchip SY100EP32VKG provided by its distributors.

Multiplier/Divider, Divide by 2, 1 Input, 4 GHz, 3 V to 5.5 V, 8 Pins, MSOP
SY100EP32 Series 4 GHz Integrated ÷2 Divider with Differential Clock Input
Tube Active 100EP32 Divide-by-2 divider circuit 440ps 2005 6V 30mA
Divide By 2 8 Msop 3X3Mm Tube; |Microchip Technology SY100EP32VKG
3V 5.5V MSOP-8 SMD mount 3mm*3mm*920μm
Clock Divider Buffer 2-OUT 8-Pin MSOP
5V/3.3VOLT ECL DIVIDE2 DIVIDER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.