Microchip SY100EP195VTG-TR

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP195VTG-TR.

Microchip

Datasheet9 pages20 years ago

Master Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-7.02%

CAD Models

Download Microchip SY100EP195VTG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.16
$ 7.64
$ 7.64
Stock
130,534
168,915
168,915
Authorized Distributors
6
6
6
Propagation Delay
-
-
-
Number of Taps
-
1024
1024
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
Texas InstrumentsTVP5150AM1IPBSR
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85

Descriptions

Descriptions of Microchip SY100EP195VTG-TR provided by its distributors.

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R
3.3V/5V 2.5 GHz Programmable Delay Line
2.05ns~12.2ns 0.01ns 1024 1 3V 5.5V 2.05ns TQFP-32 , 7mm*1mm
Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 10.8 ns Total Delay, 3 V to 5.5 V, 32 Pins, TQFP
IC DELAY LN 1024TAP PROG 32TQFP
3.3V/5V 2.5 Ghz Programmable Delay Line 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip Technology SY100EP195VTG-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP195VTG TR
  • SY100EP195VTGTR