Texas Instruments TVP5150AM1IPBSR

Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
$ 5.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5150AM1IPBSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet88 pages15 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago
Technical Drawing2 pages21 years ago
Datasheet9 pages23 years ago

Upverter

Future Electronics

Newark

LCSC

Inventory History

3 month trend:
-58.43%

CAD Models

Download Texas Instruments TVP5150AM1IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.147
$ 5.028
$ 5.028
Stock
184,012
193,753
193,753
Authorized Distributors
3
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
I2C
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5150AM1IPBSR.

Related Parts

Texas InstrumentsTVP5150PBS
Ultralow-Power NTSC/PAL Video Decoder | IC NTSC/PAL/SECAM DECODER 32TQFP
Analog DevicesMAX3814CHJ+T
MAX3814 Series 4 Channel DVI/HDMI TMDS FR-4 / Cable Equalizer/Driver -TQFP-32
Analog DevicesMAX3814CHJ+
IC INTERFACE SPECIALIZED 32TQFP / Cable Equalization Interface 32-TQFP (5x5)
ATSENSE301 32-TQFP SPI Serial ANALOG CIRCUIT analog front end ic 3V~3.6V 85C 2.5mW 1.2mm
ATSENSE301 32-TQFP SPI Serial ANALOG CIRCUIT analog front end ic 3V~3.6V 16ksps 85C 2.5mW
Analog DevicesMAX2871ETJ+
PLL Frequency Synthesizer Single 23.5MHz to 6000MHz 32-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TVP5150AM1IPBSR provided by its distributors.

Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
Video Decoder 1 ADC 9bit 32-Pin TQFP T/R / IC VIDEO DECODER 32-TQFP
TQFP-32(5x5) Video Interface ICs ROHS
9-Bit TQFP-32 SMD, Adhesive Mount, 1.2mm H
Video Decoder 1ADC 9-Bit 32-Pin TQFP T/R
VIDEO DECODER, NTSC/PAL/SECAM, TQFP-32
VIDEO DECODER, 9 BIT, 30MSPS, TQFP-32
TVP5150AM1 ULTRALOW POWER NTSC/P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP5150AM1IPBSR.