Microchip SY100EL52ZG-TR

Differential Data And Clock D Flip-Flop, 8 Soic 3.90Mm(.150In) T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL52ZG-TR.

Microchip

Datasheet14 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip SY100EL52ZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 3.15
$ 3.15
Stock
51,617
210,536
210,536
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
D-Type, Flip-Flop
D-Type, Flip-Flop
Max Frequency
-
-
-
Quiescent Current
25 mA
-
-
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
MC100EL52 Series 2 GHz 5.7 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
Ic,flip-Flop,single,d Type,ecl10,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10EL52DR2G

Descriptions

Descriptions of Microchip SY100EL52ZG-TR provided by its distributors.

Differential Data And Clock D Flip-Flop, 8 Soic 3.90Mm(.150In) T/R
Flip Flops Logic Gates, 5V, SOIC-8, RoHS
Microchip SCT
IC FF D-TYPE SNGL 1BIT 8SOIC
IC FLIP FLOP DIFF D 8-SOIC
IC D-TYPE POS/NEG 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL52ZG TR
  • SY100EL52ZGTR