Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL52DG

MC100EL52 Series 2 GHz 5.7 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL52DG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet8 pages5 years ago

onsemi

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi MC100EL52DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 1.564
$ 1.564
Stock
1,280,814
148,759
148,759
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
465 ps
465 ps
465 ps
Frequency
2.2 GHz
1.8 GHz
1.8 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ic,flip-Flop,single,d Type,ecl10,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10EL52DR2G
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EL52DG provided by its distributors.

MC100EL52 Series 2 GHz 5.7 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
Flip Flop, MC100EL52, D, 465 ps, 2.8 GHz, 50 mA, 8 Pins, NSOIC
Positive edge,Negative edge 25mA 0.465ns Antiphase,Non-inverting complementary 1 4.2V ±5.7V Standard 100 Differential 2.8GHz SOIC-8 SMD mount 5mm*4mm*1.5mm
IC, SM, LOGIC, ECL, FLIP-FLOP; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 365ps; Frequency: 2.8GHz; Output Current: 50mA; Logic Case Style: SOIC; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Outp
D-Type Flip Flop, 0.365Ns, Soic-8; Tipo De Flip-Flop:D; Retardo De Propagación:365Ps; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Frecuencia:2.8Ghz |Onsemi MC100EL52DG
The MC10EL/100EL52 is a differential data differential clock D flip-flop with reset. The device is functionally equivalent to the E452 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E452 the EL52 is ideally suited for those applications which require the ultimate in AC performance. Data enters the master portion of the flip-flop when the clock is LOW and is transferred to the slave and thus the outputs upon a positive transition of the clock. The differential clock inputs of the EL52 allow the device to also be used as a negative edge triggered device. The EL52 employs input clamping circuitry so that under open input conditions (pulled down to VEE) the outputs of the device will remain stable. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL52DG.
  • MC100EL52DG..