
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | SY100EL52ZG | 0 | 1 | Tube | 4h | |||||||
| Avnet | SY100EL52ZG | 0 | 570 | 5d | ||||||||
| Win Source | WS-SY100EL52ZG | 20 | 7 | 15h | ||||||||
| Worldway Electronics | SY100EL52ZG | 7,904 | 7 | Tube | 14h | |||||||
| ICPartonline | SY100EL52ZG | 10,300 | >1wk |
Download Microchip SY100EL52ZG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY100EL52ZG provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: