Microchip SY100E016JY

8-BIT Synchronous Binary Up Counter | IC Upcounter 8 Bit Sync 28-PLCC
$ 3.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E016JY.

SHENGYU ELECTRONICS

Datasheet10 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E016JY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.94
$ 2.8
$ 2.8
Stock
37,000
132,695
132,695
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
700 MHz
700 MHz
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V

Related Parts

5.0 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 28PLCC
MC10E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter-PLCC-28
MC100E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter - PLCC-28

Descriptions

Descriptions of Microchip SY100E016JY provided by its distributors.

8-BIT SYNCHRONOUS BINARY UP COUNTER | IC UPCOUNTER 8BIT SYNC 28-PLCC
100E SERIES SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER PQCC28
ROHS3Compliant Obsolete Tube (Logic Type) IC
IC BINARY COUNTER 8-BIT 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.