onsemi MC100E016FNG

MC100E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter - PLCC-28
$ 5.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E016FNG.

IHS

Datasheet11 pages9 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E016FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.591
$ 2.8
$ 2.8
Stock
133,659
148,241
148,241
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
700 MHz
700 MHz
700 MHz
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MC10E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter-PLCC-28
5.0 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 28-PLCC
5.0 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 28PLCC

Descriptions

Descriptions of onsemi MC100E016FNG provided by its distributors.

MC100E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter - PLCC-28
5V ECL 8-BIT SYNCHRONOUS BINARY UP COUNTER Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28
Logic Family / Base Number:-; Counter Type:binary, Synchronous, Up; Clock Frequency:900Mhz; Count Maximum:255; Logic Case Style:lcc; No. Of Pins:28Pins; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Ic Family:100E Rohs Compliant: Yes
The MC10E/100E016 is a high-speed synchronous presettable cascadable 8-bit binary counter. Architecture and operation are the same as the MC10H016 in the MECL 10H family extended to 8-bits as shown in the logic symbol. The counter

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100E016FNG.