Microchip SST39VF6401B-70-4I-B1KE-T-MCH

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF6401B-70-4I-B1KE-T-MCH.

Microchip SCT

Datasheet38 pages8 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 22
$ 22
Stock
42,074
184,420
184,420
Authorized Distributors
0
2
2
Case/Package
-
TFBGA
TFBGA
Number of Pins
-
48
48
Density
-
64 Mb
64 Mb
Access Time
-
70 ns
70 ns
Frequency
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip SST39VF6401B-70-4I-B1KE-T-MCH provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
IC FLASH 64MBIT PARALLEL 48TFBGA / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TFBGA (8x10)
IC FLASH 64MBIT PARALLEL 48TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.