Microchip SST39VF3202C-70-4I-B3KE-T

IC FLASH 32MBIT PARALLEL 48TFBGA / FLASH Memory IC 32Mb (2M x 16) Parallel 70 ns 48-TFBGA (6x8)
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF3202C-70-4I-B3KE-T.

Farnell

Datasheet37 pages14 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST39VF3202C-70-4I-B3KE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.39
$ 2.55
Stock
177,124
129,982
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyPhilippines, Taiwan
Country of FabricationChina
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SST39VF3202C-70-4I-B3KE-T provided by its distributors.

IC FLASH 32MBIT PARALLEL 48TFBGA / FLASH Memory IC 32Mb (2M x 16) Parallel 70 ns 48-TFBGA (6x8)
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
Flash Memory, Parallel NOR, 32 Mbit, 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins
Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TFBGA T/R
2.7V to 3.6V 32Mbit Multi-Purpose Flash
Asynchronous Active TOP BOTTOM FLASH Memory -40C~85C TA 3.3V 32Mb 15mA
2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip Technology SST39VF3202C-70-4I-B3KE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.