Microchip SST39VF3202C-70-4I-B3KE

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF3202C-70-4I-B3KE.

Factory Futures

Datasheet37 pages14 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-78.33%

CAD Models

Download Microchip SST39VF3202C-70-4I-B3KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 6.39
Stock
110,258
151,631
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyPhilippines, Taiwan
Country of FabricationChina
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NAND Flash Parallel 3.3V 16M-bit 2M x 8 70ns 48-Pin TFBGA Tray / IC FLASH 16MBIT 70NS 48TFBGA
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
IC FLASH 16MBIT PARALLEL 48TFBGA / FLASH Memory IC 16Mb (2M x 8) Parallel 70 ns 48-TFBGA

Descriptions

Descriptions of Microchip SST39VF3202C-70-4I-B3KE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
Flash Memory, Parallel NOR, 32 Mbit, 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins
SST39VF Series 3.6 V 32 Mb (2 M x 16) 70 ns Multi-Purpose Flash SMT - TFBGA-48
NOR Flash Memory; MICROCHIP; SST39VF3202C-70-4I-B3KE; Parallel; FLASH, NOR; 4 MB; 2.7 V - 3.6 V
Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TFBGA Tray
2.7V to 3.6V 32Mbit Multi-Purpose Flash
2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip Technology SST39VF3202C-70-4I-B3KE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.