Microchip SST39VF1682-70-4C-EKE

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF1682-70-4C-EKE.

Augswan

Datasheet34 pages14 years ago

Farnell

Factory Futures

iiiC

Inventory History

3 month trend:
-35.50%

CAD Models

Download Microchip SST39VF1682-70-4C-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-08
Country of AssemblySouth Korea
Country of FabricationChina
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray
Flash Mem Parallel 3V/3.3V 16M-Bit 1M x 16 70ns 48-Pin TSOP Tube

Descriptions

Descriptions of Microchip SST39VF1682-70-4C-EKE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS
SST39VF1682-70-4C-EKE FLASH MEMORY,2MX8 BIT 16MBIT,70NS,2.7 TO 3.6V,48-PIN, TSOP
SST39VF1681 Series 16 Mbit 2 M x 8 3 V Multi-Purpose Flash Plus - TSOP-48
NOR Flash Parallel 3.3V 16M-bit 2M x 8 70ns 48-Pin TSOP Tray
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit, CFI, TSOP, 48 Pins
2.7V to 3.6V 16Mbit Multi-Purpose Flash
2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tsop 12X20Mm Tray Rohs Compliant: Yes |Microchip Technology SST39VF1682-70-4C-EKE
16M FLASH MEMORY, 2KWORD SECTOR; Memory Type:Flash, NOR; Memory Size:16Mbit; Memory Configuration:2M x 8bit; Interface:Parallel; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:0°C to + 70°C; Package / Case:TSOP; Access Time:70ns; Interface Type:Parallel; Memory Size:16Mbit; Operating Temperature Max:+70°C; Operating Voltage Range:2.7 - 3.6 V; Sector Type:Top Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Temperature Operating Min:0°C; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.