Micron M29W160EB70N6E

NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W160EB70N6E.

HQonline

Datasheet47 pages8 years ago

IHS

element14 APAC

Verical

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-05
LTD Date2021-06-04

Related Parts

Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray
Flash Mem Parallel 3V/3.3V 16M-Bit 1M x 16 70ns 48-Pin TSOP Tube
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP Tray

Descriptions

Descriptions of Micron M29W160EB70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
2MB 2M x 8,1M x 16 2.7V 10mA 3.6V Parallel TSOP-48 SMD mount 12mm*18.4mm*1.2mm
IC, FLASH BOTTOM BLOCK 16MB, 29W160; Flash Memory Type: Parallel NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit / 1M x 16bit; IC Interface Type: CFI, Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Clo

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W160EB-70N6E
  • M29W160EB70N6E.