Micron M28W160CB70N6E

Flash Mem Parallel 3V/3.3V 16M-Bit 1M x 16 70ns 48-Pin TSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M28W160CB70N6E.

SHENGYU ELECTRONICS

Datasheet50 pages28 years ago

iiiC

CAD Models

Download Micron M28W160CB70N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
$ 4.86
Stock
176,416
353,025
353,025
Authorized Distributors
1
3
3
Case/Package
TSOP
TFSOP
TFSOP
Number of Pins
48
-
-
Density
16 Mb
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-05
LTD Date2018-12-05

Related Parts

Microchip 16Mbit Parallel Flash Memory, Parallel Interface, TSOP-48, 18.5mm × 12.2mm × 1.05mm
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP Tray
Flash Mem Parallel 3V/3.3V 16M-Bit 2M x 8/1M x 16 70ns 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray

Descriptions

Descriptions of Micron M28W160CB70N6E provided by its distributors.

Flash Mem Parallel 3V/3.3V 16M-Bit 1M x 16 70ns 48-Pin TSOP Tube
QZEN .NOR Flash 16Mbit, bottom boot, 1.65 to 3.6V, -40 to 85C, TSOP48
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
EAR99 Surface Mount M28W160 Tray ic memory 70ns 18.4mm 20mA 16Mb
IC FLASH 16MBIT PARALLEL 48TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M28W160CB-70N6E
  • M28W160CB70N6E??