
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 39VF160270EKET | 0 | 1K | 21h | ||||||||
| Newark | SST39VF1602-70-4I-EKE-T | 0 | 1K | Tape & Reel | ||||||||
| Microchip | SST39VF1602-70-4I-EKE-T | 0 | 200 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | SST39VF1602-70-4I-EKE-T | 0 | 250 | Bulk | ||||||||
| Master Electronics | SST39VF1602-70-4I-EKE-T | 0 | 250 |
Download datasheets and manufacturer documentation for Microchip SST39VF1602-70-4I-EKE-T.
Download Microchip SST39VF1602-70-4I-EKE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST39VF1602-70-4I-EKE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39VF1602-70-4I-EKE-T.