
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39SF020A-70-4C-WHE-T | 0 | 1500 | Bulk | 7h | |||||||
| Microchip | SST39SF020A-70-4C-WHE-T | 0 | 200 | Tape & Reel | 23m | |||||||
| Farnell | SST39SF020A-70-4C-WHE-T | 0 | 1500 | Tape & Reel | 17h | |||||||
| Worldway Electronics | SST39SF020A-70-4C-WHE-T | 18,113 | 7 | Tape & Reel | 17h | |||||||
| Esaler Electronic | SST39SF020A-70-4C-WHE-T | 1,500 | 8h |
Download Microchip SST39SF020A-70-4C-WHE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST39SF020A-70-4C-WHE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: