
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39VF020-70-4C-WHE-T | 0 | 1500 | Bulk | 2d | |||||||
| Microchip | SST39VF020-70-4C-WHE-T | 0 | 200 | Tape & Reel | 7h | |||||||
| Farnell | SST39VF020-70-4C-WHE-T | 0 | 1500 | Tape & Reel | 5h | |||||||
| Mouser | 804-39VF0207CWHE-T | 330 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SST39VF020-70-4C-WHE-T | 1,940 | 35 | 11h |
Download datasheets and manufacturer documentation for Microchip SST39VF020-70-4C-WHE-T.
Download Microchip SST39VF020-70-4C-WHE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip SST39VF020-70-4C-WHE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39VF020-70-4C-WHE-T.