Microchip SST39SF020A-70-4C-WHE

Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF020A-70-4C-WHE.

Upverter

Datasheet28 pages14 years ago

Microchip

Future Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST39SF020A-70-4C-WHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-09-19
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

512 Kbit / 1 Mbit / 2 Mbit / 4 Mbit (x8) Multi-Purpose Flash | IC FLASH 2M PARALLEL 32TSOP
Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
SST39 Series 3.6 V 2 Mb (256 K x 8) 70 ns Surface Mount Flash Memory - TSOP-32

Descriptions

Descriptions of Microchip SST39SF020A-70-4C-WHE provided by its distributors.

Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - TSOP-32
NOR Flash Parallel 5V 2M-bit 256K x 8 70ns 32-Pin TSOP Tray
4.5V to 5.5V 2Mbit Multi-Purpose Flash
FLASH MEMORY, 2MBIT, 70NS, TSOP-32; Flash Memory Type: Parallel NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 32Pins; Clock Frequency: -; Ac

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF020A-70-4C-WHE.
  • SST39SF020A-70-4C-WHE..