Microchip SST38VF6403-90-5C-B3KE

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
$ 5.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST38VF6403-90-5C-B3KE.

Microchip

Datasheet66 pages7 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST38VF6403-90-5C-B3KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.785
$ 5.568
Stock
126,001
80,675
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Density
64 Mb
64 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT- TFBGA-48
SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT - TFBGA-48
IC FLASH 64MBIT PARALLEL 48TFBGA / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TFBGA

Descriptions

Descriptions of Microchip SST38VF6403-90-5C-B3KE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
Microchip SCT
SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus-TFBGA-48
Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TFBGA Tray
2.7V To 3.6V 64Mbit Pm Parallel Advanced Mpf+ 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip Technology SST38VF6403-90-5C-B3KE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.