
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000034988 | 395 | 480 | 7h | ||||||||
| TME | 38VF6402-90B3KE | 0 | 480 | 12h | ||||||||
| Microchip | SST38VF6402-90-5I-B3KE | 395 | 1 | Tray | 3h | |||||||
| Newark | SST38VF6402-90-5I-B3KE | 0 | 480 | |||||||||
| Onlinecomponents.com | SST38VF6402-90-5I-B3KE | 0 | 120 | Bulk |
Download datasheets and manufacturer documentation for Microchip SST38VF6402-90-5I-B3KE.
Download Microchip SST38VF6402-90-5I-B3KE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip SST38VF6402-90-5I-B3KE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST38VF6402-90-5I-B3KE.