
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | SST26VF064BA-104I/MF | 30,824 | 1 | Tube | 6h | |||||||
| RS (Formerly Allied Electronics) | SST26VF064BA-104I/MF | 0 | 1 | Bulk | 22h | |||||||
| Onlinecomponents.com | SST26VF064BA-104I/MF | 0 | 1 | Bulk | ||||||||
| Weyland Electronics Group Pte. Ltd. | SST26VF064BA-104I/MF | 2,450 | 1 | Tape & Reel | 11h | |||||||
| Win Source | WS-SST26VF064BA-104I/MF | 2,690 | 2 | 10h |
Download datasheets and manufacturer documentation for Microchip SST26VF064BA-104I/MF.
Download Microchip SST26VF064BA-104I/MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Microchip SST26VF064BA-104I/MF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST26VF064BA-104I/MF.