Micron N25Q064A13EF640F

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin MLP EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q064A13EF640F.

CAD Models

Download Micron N25Q064A13EF640F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
Stock
483,313
121,350
Authorized Distributors
0
2
Case/Package
-
DFN
Number of Pins
8
8
Density
64 Mb
64 Mb
Access Time
7 ns
7 ns
Frequency
108 MHz
108 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M x 1bit/2bit 8ns 8-Pin SOP

Descriptions

Descriptions of Micron N25Q064A13EF640F provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin MLP EP T/R
NOR Flash, Legacy NOR Flash, 64Mb, 2.7V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
8MB 2.7V 20mA 3.6V Serial (SPI,Dual SPI,Quad SPI) MLP(EP) , 5mm*600cm*800¦Ìm
LTB IC SER NOR FLASH 64MB 4K 3V V-PDFN-8
IC FLSH 64MBIT SPI 108MHZ 8VDFPN

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC