Microchip SST26VF032BT-104V/MF

Flash Serial 2.5V/3V 32Mbit 32M x 1bit 8ns 8-Pin WDFN EP T/R
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BT-104V/MF.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST26VF032BT-104V/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.171
$ 2.171
Stock
111,225
417,537
417,537
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-08-20
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF032BT-104V/MF provided by its distributors.

Flash Serial 2.5V/3V 32Mbit 32M x 1bit 8ns 8-Pin WDFN EP T/R
IC FLASH 32MBIT SPI/QUAD 8WDFN / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Serial Flash, 2.3 - 3.6 V, 32 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, TDFN-S-8, RoHS
Microchip SCT
32Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip Technology SST26VF032BT-104V/MF
FLASH MEMORY, 32MBIT, -40 TO 105DEG C;
IC FLASH 32MBIT SPI/QUAD 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BT-104VMF
  • SST26VF032BT104V/MF
  • SST26VF032BT104VMF