Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF032B-104I/MF

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - WDFN-8
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032B-104I/MF.

Newark

Datasheet78 pages8 years ago
Datasheet72 pages12 years ago
Datasheet76 pages12 years ago

Upverter

Microchip

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-31.65%

CAD Models

Download Microchip SST26VF032B-104I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.25
$ 2.25
Stock
393,234
578,584
578,584
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-03
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 8ns 8-Pin VFQFPN EP T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 8-Pin MLP EP T/R
MICROCHIP SST25VF032B-80-4I-QAE Flash Memory, 32 Mbit, 4M x 8bit, 80 MHz, SPI, WSON, 8 Pins
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube
32Mbit 4Mx8 Flash 6ns 3.3V SPI SOIC8 | Microchip Technology Inc. SST25VF032B-66-4I-S2AF

Descriptions

Descriptions of Microchip SST26VF032B-104I/MF provided by its distributors.

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - WDFN-8
NOR Flash Memory; MICROCHIP; SST26VF032B-104I/MF; SPI; FLASH; 4 MB; 2.3 V - 3.6 V
Microchip 32Mbit Split flash memory chip, SPIinterface, WDFN-8, 6 x 5 x 0.75mm
Tdfn-S 32Mb 2.3V To 3.6V Sqi Flash Memory Rohs Compliant: Yes
SQI FLASH, 32MBIT, 104MHZ, WDFN-8; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: WDFN; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acces

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032B-104I/MF.
  • SST26VF032B-104IMF
  • SST26VF032B104I/MF
  • SST26VF032B104IMF