Microchip SST25WF040BT-40E/SN

Serial Flash, 1.65 - 1.95 V, 4 Mbit, 40 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF040BT-40E/SN.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Alternate Parts

Price @ 1000
$ 3.09
$ 1.05
$ 1.05
Stock
75,587
174,128
174,128
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
4 Mb
4 Mb
Access Time
-
-
-
Frequency
-
40 MHz
40 MHz
Interface
-
SPI, Serial
SPI, Serial
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V

Supply Chain

Projected EOL Date2044-12-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25WF040BT-40E/SN provided by its distributors.

Serial Flash, 1.65 - 1.95 V, 4 Mbit, 40 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Serial 1.65V to 1.95V 4Mbit 512K x 8Bit 8-Pin SOIC T/R
R-PDSO-G8 Surface Mount Tape & Reel (TR) 4MX1 ic memory 40MHz 1ms 3.9mm 4194304bit
1.8V, 4Mbit Spi Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology SST25WF040BT-40E/SN
IC FLASH 4MBIT SPI 40MHZ 8SOIC
FLASH MEMORY, 4MBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF040BT40E/SN