Microchip SST25VF016B-50-4C-QAF

Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF016B-50-4C-QAF.

Augswan

Datasheet30 pages21 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-39.37%

CAD Models

Download Microchip SST25VF016B-50-4C-QAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-25
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.1
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin VFQFPN EP T/R
NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST25VF016B-50-4C-QAF provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Tube
FLASH MEMORY, 16MBIT, 0 TO 70DEG C; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 50MHz; Access

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF016B-50-4C-QAF.
  • SST25VF016B-50-4C-QAF_