Microchip SSC7150-ML-AB0-TR

Motion Coprocessor for embedded and internet of things applications
$ 3.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SSC7150-ML-AB0-TR.

SHENGYU ELECTRONICS

Datasheet29 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.39
$ 7.46
Stock
75,319
33,452
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-
Case/Package
QFN
QFN
Number of Pins
-
28
Operating Supply Voltage
-
3.3 V
Mount
-
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Microchip SSC7150-ML-AB0-TR provided by its distributors.

Motion Coprocessor for embedded and internet of things applications
Motion Coprocessor Bosch 9-axis Sensor Fusion 28-Pin QFN T/R
IC SENSOR FUSION HUB 28QFN
M C 28 Qfn 6 6 0.9 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.