Microchip SSC7150-ML-AB0

Motion Coprocessor for embedded and internet of things applications
$ 7.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SSC7150-ML-AB0.

SHENGYU ELECTRONICS

Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 7.46
$ 3.39
Stock
33,452
75,319
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-
-
Case/Package
QFN
QFN
Number of Pins
28
-
Operating Supply Voltage
3.3 V
-
Mount
Surface Mount
-
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Microchip SSC7150-ML-AB0 provided by its distributors.

Motion Coprocessor for embedded and internet of things applications
MICROCHIP SSC7150-ML-AB0, 32BIT MOTION COPROCESSOR 400KHZ 28-PIN QFN
Motion Coprocessor Bosch 9-axis Sensor Fusion 28-Pin QFN
IC 32-BIT MOTION COPROCESSOR 400KHZ QFN-28
Motion Coprocessor28 Qfn 6X6x0.9Mm Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.