Microchip SMAJ48AE3/TR13

Diode TVS Single Uni-Dir 48V 500W 2-Pin DO-214AC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMAJ48AE3/TR13.

Microchip

Datasheet6 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.078
Stock
57,686
124,760
Authorized Distributors
6
4
Polarity
-
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
56.25 V
Clamping Voltage
77.4 V
77.4 V
Peak Pulse Power
500 W
400 W
Peak Pulse Current
6.5 A
-

Supply Chain

Projected EOL Date2049-02-02
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

LittelfuseSA48A
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseSA48CA
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
BournsSMBJ48A
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ48CA
In a Pack of 25, Littelfuse SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Descriptions

Descriptions of Microchip SMAJ48AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 48V 500W 2-Pin DO-214AC T/R
Uni-Directional TVS _ SMAJ (DO-214AC)
TVS DIODE 48VWM 77.4VC DO214AC
Tvs 400W, Stand-Off Voltage = 48V, +/- 5%, Uni-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip Technology SMAJ48AE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ48AE3-TR13