Microchip SMAJ30AE3/TR13

Diode TVS Single Uni-Dir 30V 500W 2-Pin DO-214AC T/R
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMAJ30AE3/TR13.

Microchip

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-6.95%

CAD Models

Download Microchip SMAJ30AE3/TR13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.104
$ 0.104
Stock
136,669
1,906,031
1,906,031
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
500 W
400 W
400 W
Peak Pulse Current
10.3 A
8.3 A
8.3 A

Supply Chain

Projected EOL Date2049-02-02
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LittelfuseSA30A
SA Series 48.4 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 30 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
TVS Diode, TRANSZORB, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Microchip SMAJ30AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 30V 500W 2-Pin DO-214AC T/R
Uni-Directional TVS _ SMAJ (DO-214AC)
TVS DIODE 30VWM 48.4VC DO214AC
Tvs 400W, Stand-Off Voltage = 30V, +/- 5%, Uni-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip Technology SMAJ30AE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30AE3-TR13