Microchip SAM9X60D1G-I/4FB

Fixed Point Microprocessor Risc Usb 2.0 (3) Ball IC Microprocessor -40C~85C Ta 14MM 1.7V 50MHZ
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SAM9X60D1G-I/4FB.

Microchip

Datasheet40 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Electro Sonic

TME

Microchip SCT

Inventory History

3 month trend:
-70.51%

CAD Models

Download Microchip SAM9X60D1G-I/4FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
$ 7.955
Stock
1,230,994
108,305
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
233
233
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
-
-
Interface
CAN, Ethernet, I2S, IrDA, LIN, SPI, UART, USART, USB
-
Min Supply Voltage
1.02 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-10-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SAM9X60D1G-I/4FB provided by its distributors.

FIXED POINT MICROPROCESSOR RISC USB 2.0 (3) BALL IC Microprocessor -40C~85C TA 14mm 1.7V 50MHz
Microprocessor SAM9X60 RISC DDR2-SDRAM 1Gbit 233-Pin TFBGA
IC MPU 600 MHZ EXT MEM SIP / ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)
Mpu, 32Bit, 600Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip Technology SAM9X60D1G-I/4FB
32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-233, RoHS
Microchip SCT
RISC Microprocessor, 600MHz, CMOS, PBGA233
ARMOther series 600MHz TFBGA-233 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microprocessors – MPU; MICROCHIP; SAM9X60D1G-I/4FB; 600 MHz; CAN, Ethernet, I2S, IrDA, LIN, SPI, UART, USART, USB; 128 MB; DDR2, SDRAM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAM9X60D1G-I-4FB
  • SAM9X60D1G-I4FB