Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SAM9X60D1GT-I/4FB

Fixed Point Microprocessor Risc Usb 2.0 (3) Ball IC Microprocessor -40C~85C Ta 14MM 1.7V 50MHZ
$ 13.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SAM9X60D1GT-I/4FB.

Microchip

Datasheet40 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Augswan

TME

Microchip SCT

Inventory History

3 month trend:
-38.61%

CAD Models

Download Microchip SAM9X60D1GT-I/4FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.45
$ 13.21
Stock
133,203
1,217,719
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
233
233
Core Architecture
-
-
Data Bus Width
32 b
16 b
Max Frequency
-
-
Interface
-
CAN, Ethernet, I2S, IrDA, LIN, SPI, UART, USART, USB
Min Supply Voltage
-
1.02 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-10-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SAM9X60D1GT-I/4FB provided by its distributors.

FIXED POINT MICROPROCESSOR RISC USB 2.0 (3) BALL IC Microprocessor -40C~85C TA 14mm 1.7V 50MHz
Microprocessor SAM9X60 RISC DDR2-SDRAM 1Gbit 233-Pin TFBGA
IC MPU SAM9X60 600MHZ 233TFBGA "ARM926EJ-S Microprocessor IC SAM9X60 1 Core, 32-Bit 600MHz 233-TFBGA (14x14)"
32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-233, RoHS
Microchip SCT
ARM926 MPU,BGA,IND TEMP,1GBit DDR2,T&R
RISC Microprocessor, 600MHz, CMOS, PBGA233

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAM9X60D1GT-I-4FB
  • SAM9X60D1GT-I4FB