Microchip S16-4148E3/TR7

Diode Switching 100V 0.1A 16-Pin SOIC T/R
$ 2.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip S16-4148E3/TR7.

Microchip

Datasheet1 page20 years ago

Inventory History

3 month trend:
-33.13%

CAD Models

Download Microchip S16-4148E3/TR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-10-11
Country of AssemblyThailand
Country of FabricationJapan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R
STMicroelectronicsDA112S1RL
DIODE ARRAY Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 12 Element, Silicon
STMicroelectronicsDA108S1RL
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8

Descriptions

Descriptions of Microchip S16-4148E3/TR7 provided by its distributors.

Diode Switching 100V 0.1A 16-Pin SOIC T/R
DIODE ARRAY GP 75V 400MA 16SOIC / Diode Array 8 Independent Standard 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Diode Array 4 Diodes, 4 Lines, If=400Ma, Vbr=90V 16 Soic .150In T/R Rohs Compliant: Yes |Microchip Technology S16-4148E3/TR7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S16-4148E3TR7