STMicroelectronics DA108S1RL

DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8
$ 0.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DA108S1RL.

HQonline

Datasheet8 pages21 years ago

Factory Futures

Nu Horizons

Mouser

Newchip Electronics Limited

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics DA108S1RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsDA108S1
DIODE ARRAY Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 8 Element, Silicon
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R
STMicroelectronicsDALC112S1
DALC112S1 Series 6 Channel 7 pF Bi-Directional Surface Mount Diode Array- SOIC-8

Descriptions

Descriptions of STMicroelectronics DA108S1RL provided by its distributors.

DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8
18V Unidirectional 12A 18V 18V SOIC-8 SMD 5mm × 3.9mm × 1.75mm
Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 8 Element, Silicon
General Purpose ESD Protection, Uni-Directional, 15V VRM max, SO-8, RoHS
STMicroelectronics SCT
ESD Suppressors / TVS Diodes 8 Diode Array
Esd Protection Device, Soic-8; |Stmicroelectronics DA108S1RL
ESD Suppressor Diode Diode Array Uni-Dir 18V 8-Pin SO N T/R
ESD PROTECTION DEVICE, SOIC-8; Product Range: DA1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pin; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA108S 1RL