STMicroelectronics DA112S1RL

18V Unidirectional 600W 12A 19V 18V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DA112S1RL.

IHS

Datasheet8 pages21 years ago

Factory Futures

Verical

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download STMicroelectronics DA112S1RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsDA112S1
DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount - SOIC-8
STMicroelectronicsDA108S1RL
DA108S1 Series 4 Channel Bi-Directional Diode Array Surface Mount -SOIC-8
STMicroelectronicsDA108S1
DIODE ARRAY Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 8 Element, Silicon
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4

Descriptions

Descriptions of STMicroelectronics DA112S1RL provided by its distributors.

18V Unidirectional 600W 12A 19V 18V SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)
DIODE ARRAY Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 12 Element, Silicon
DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount -SOIC-8
General Purpose ESD Protection, Uni-Directional, 15V VRM max, SO-8, RoHS
STMicroelectronics SCT
Aid Protection Rohs Compliant: Yes |Stmicroelectronics DA112S1RL.
12A@80/20Ã×s 18V Unidirectional SO-8 TVS ROHS
SO-8 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 18V 8-Pin SO N T/R
Transient Suppression Diode (TVS)
STMICROELECTRONICS DA112S1RL RECTIFIERS
DA112S1RL,LOW CAP DIODE ARRAY <AZ
DIODE, TVS, UNIDIR, 0.73W, SOIC; Product Range: DA1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: -; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pin; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA112S1RL.