Microchip RN4020-V/RM

Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
$ 11.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN4020-V/RM.

Upverter

Datasheet26 pages12 years ago

Electro Sonic

Microchip

Newark

Inventory History

3 month trend:
-95.76%

CAD Models

Download Microchip RN4020-V/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.405
$ 10.62
$ 10.62
Stock
135,848
123,151
123,151
Authorized Distributors
6
6
6
Frequency
2.4 GHz
-
-
Max Frequency
-
2.48 GHz
2.48 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Case/Package
-
Module
Module
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2028-09-01
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M03Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
Bluetooth Module, V 4.2 LE, Class 2, 2.4GHz to 2.482GHz, 0 dBm, -87dBm
Bluetooth 4.0 class 2 Dual Mode surface mount data module
Bluetooth Module, V 4.0 LE + BR + EDR, Class 2, 2.402GHz to 2.48GHz, 2 dBm, -90dBm, -92dBm
Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Descriptions

Descriptions of Microchip RN4020-V/RM provided by its distributors.

Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
BLUETOOTH, VER 4.1, 2.4-2.48GHZ, 1MBPS; Bluetooth Version: Bluetooth 4.1; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Signal Range Max: 100m; Data Rate: 1Mbps; Bluetooth Class: -; Receive Sensitivity: -92.5dBm; Operatin
Bluetooth Version = V4.1 / Data Rate Mbps = 1 / Output Power dBm = 7.5 / Interfaces = AIO / Interfaces = PIO / Interfaces = SPI / Interfaces = UART / Antenna Type = Integrated / Antenna Type = Trace / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Packaging = Tray / Length mm = 19.5 / Width mm = 11.5 / Height mm = 2.5 / Transmitting Supply Current mA = 16 / Receiving Supply Current mA = 16 / ISM Band GHz = 2.48 / Mounting Type = SMD / Profiles - Integral = GAP / Profiles - Integral = GATT / Profiles - Integral = L2CAP / Profiles - Integral = SM / Sensitivity = -92.5 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-4020-V/RM
  • RN4020-V/RM.
  • RN4020-VRM
  • RN4020V/RM
  • RN4020VRM